390 nH Shielded Multilayer Inductor 450 mA 360mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL1608NR39JT

DigiKey Part Number
3442-MCL1608NR39JTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCL1608NR39JT
Description
FIXED IND 390NH 450MA 360 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 nH Shielded Multilayer Inductor 450 mA 360mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
360mOhm Max
Series
Frequency - Self Resonant
180MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current - Saturation (Isat)
600mA
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04378 €175,12 €
Manufacturers Standard Package
Unit Price without VAT:0,04378 €
Unit Price with VAT:0,05254 €