
GZ1608U471CTF | |
|---|---|
DigiKey Part Number | 3442-GZ1608U471CTFTR-ND - Tape & Reel (TR) 3442-GZ1608U471CTFCT-ND - Cut Tape (CT) 3442-GZ1608U471CTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GZ1608U471CTF |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer Shenzhen Sunlord Electronics Co., Ltd. | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18AG471SN1D | Murata Electronics | 181 055 | 490-1013-1-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608B471CTAH0 | TDK | 39 203 | 445-MMZ1608B471CTAH0CT-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608R471ATA00 | TDK | 2 762 | 445-MMZ1608R471ATA00CT-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608S471ATA00 | TDK | 7 389 | 445-MMZ1608S471ATA00CT-ND | 0,08000 € | Parametric Equivalent |
| MMZ1608Y471BTA00 | TDK | 4 590 | 445-MMZ1608Y471BTA00CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02960 € | 1,48 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02292 € | 5,73 € |
| 500 | 0,02042 € | 10,21 € |
| 1 000 | 0,01812 € | 18,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01404 € | 56,16 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

