
S8550T | |
|---|---|
DigiKey Part Number | 5399-S8550TTR-ND - Tape & Reel (TR) 5399-S8550TCT-ND - Cut Tape (CT) 5399-S8550TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8550T |
Description | 25V 300MW 500MA PNP SOT-523 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 500 mA 150MHz 300 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-523 | |
Supplier Device Package | SOT-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 100 | 0,03040 € | 3,04 € |
| 500 | 0,02188 € | 10,94 € |
| 1 000 | 0,01907 € | 19,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01547 € | 46,41 € |
| 6 000 | 0,01365 € | 81,90 € |
| 9 000 | 0,01272 € | 114,48 € |
| 15 000 | 0,01167 € | 175,05 € |
| 21 000 | 0,01104 € | 231,84 € |
| 30 000 | 0,01044 € | 313,20 € |
| 75 000 | 0,00911 € | 683,25 € |
| 150 000 | 0,00828 € | 1 242,00 € |
| 300 000 | 0,00759 € | 2 277,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

