
SMBJ7.0A | |
---|---|
DigiKey Part Number | 5399-SMBJ7.0ATR-ND - Tape & Reel (TR) 5399-SMBJ7.0ACT-ND - Cut Tape (CT) 5399-SMBJ7.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ7.0A |
Description | 7.78V 12V 7V 50A 600WSMB |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 50A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,11200 € | 1,12 € |
100 | 0,06970 € | 6,97 € |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | 0,04720 € | 35,40 € |
1 500 | 0,04169 € | 62,53 € |
2 250 | 0,03888 € | 87,48 € |
3 750 | 0,03570 € | 133,88 € |
5 250 | 0,03382 € | 177,56 € |
7 500 | 0,03199 € | 239,92 € |
18 750 | 0,02797 € | 524,44 € |
37 500 | 0,02548 € | 955,50 € |
75 000 | 0,02338 € | 1 753,50 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21600 € |