
SMAJ24CA | |
|---|---|
DigiKey Part Number | 5399-SMAJ24CATR-ND - Tape & Reel (TR) 5399-SMAJ24CACT-ND - Cut Tape (CT) 5399-SMAJ24CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24CA |
Description | 38.9V 29.5V 400W 24V 10.3ASMA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05126 € | 25,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 0,04070 € | 73,26 € |
| 3 600 | 0,03622 € | 130,39 € |
| 5 400 | 0,03394 € | 183,28 € |
| 9 000 | 0,03137 € | 282,33 € |
| 12 600 | 0,02984 € | 375,98 € |
| 18 000 | 0,02836 € | 510,48 € |
| 45 000 | 0,02510 € | 1 129,50 € |
| 90 000 | 0,02309 € | 2 078,10 € |
| 180 000 | 0,02139 € | 3 850,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

