


SD103AW | |
|---|---|
DigiKey Part Number | 5399-SD103AWTR-ND - Tape & Reel (TR) 5399-SD103AWCT-ND - Cut Tape (CT) 5399-SD103AWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW |
Description | 40V INDEPENDENT TYPE 350MA 600MV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 10 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 30 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 350mA | Supplier Device Package SOD-123 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03100 € | 0,31 € |
| 100 | 0,01870 € | 1,87 € |
| 500 | 0,01330 € | 6,65 € |
| 1 000 | 0,01152 € | 11,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,00926 € | 27,78 € |
| 6 000 | 0,00811 € | 48,66 € |
| 9 000 | 0,00752 € | 67,68 € |
| 15 000 | 0,00685 € | 102,75 € |
| 21 000 | 0,00645 € | 135,45 € |
| 30 000 | 0,00607 € | 182,10 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |




