New at DigiKey
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14A

DigiKey Part Number
5399-SMAJ14ATR-ND - Tape & Reel (TR)
5399-SMAJ14ACT-ND - Cut Tape (CT)
5399-SMAJ14ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14A
Description
15.6V 23.2V 14V 17.2A 400WSMA(DO
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
17.2A
Mfr
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
14V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
15.6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
23.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
1000,07450 €7,45 €
5000,05444 €27,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8000,04322 €77,80 €
3 6000,03846 €138,46 €
5 4000,03603 €194,56 €
9 0000,03330 €299,70 €
12 6000,03167 €399,04 €
18 0000,03010 €541,80 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €