


FDV305N | |
|---|---|
DigiKey Part Number | 5399-FDV305NTR-ND - Tape & Reel (TR) 5399-FDV305NCT-ND - Cut Tape (CT) 5399-FDV305NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDV305N |
Description | 20V 900MA 350MW 220M@4.5V,900MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Tc) 350mW (Tc) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 83 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 900mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,04980 € | 4,98 € |
| 500 | 0,03606 € | 18,03 € |
| 1 000 | 0,03159 € | 31,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02587 € | 77,61 € |
| 6 000 | 0,02298 € | 137,88 € |
| 9 000 | 0,02150 € | 193,50 € |
| 15 000 | 0,01984 € | 297,60 € |
| 21 000 | 0,01885 € | 395,85 € |
| 30 000 | 0,01789 € | 536,70 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |








