Zener Diode 2.7 V 300 mW ±7.41% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.7 V 300 mW ±7.41% Surface Mount SOT-23
SOT-323

BZX84C2V7

DigiKey Part Number
5399-BZX84C2V7TR-ND - Tape & Reel (TR)
5399-BZX84C2V7CT-ND - Cut Tape (CT)
5399-BZX84C2V7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V7
Description
INDEPENDENT TYPE 300MW 2.5V~2.9V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±7.41% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7.41%
Supplier Device Package
SOT-23
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05900 €0,59 €
1000,03580 €3,58 €
5000,02570 €12,85 €
1 0000,02242 €22,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,01823 €54,69 €
6 0000,01610 €96,60 €
9 0000,01501 €135,09 €
15 0000,01379 €206,85 €
21 0000,01307 €274,47 €
30 0000,01236 €370,80 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €