


BZT52B10S | |
|---|---|
DigiKey Part Number | 5399-BZT52B10STR-ND - Tape & Reel (TR) 5399-BZT52B10SCT-ND - Cut Tape (CT) 5399-BZT52B10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B10S |
Description | 9.8V~10.2V 200MW 10V SOD-323 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01636 € | 8,18 € |
| 1 000 | 0,01421 € | 14,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01145 € | 34,35 € |
| 6 000 | 0,01006 € | 60,36 € |
| 9 000 | 0,00934 € | 84,06 € |
| 15 000 | 0,00853 € | 127,95 € |
| 21 000 | 0,00805 € | 169,05 € |
| 30 000 | 0,00759 € | 227,70 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

