
USBLC6-2SC6 | |
|---|---|
DigiKey Part Number | 5399-USBLC6-2SC6TR-ND - Tape & Reel (TR) 5399-USBLC6-2SC6CT-ND - Cut Tape (CT) 5399-USBLC6-2SC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USBLC6-2SC6 |
Description | 6A@8/20US 13V 78W@8/20US 9V 5V S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power - Peak Pulse 78W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications Ethernet, USB |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.8pF @ 1MHz |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05340 € | 5,34 € |
| 500 | 0,03878 € | 19,39 € |
| 1 000 | 0,03401 € | 34,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02794 € | 83,82 € |
| 6 000 | 0,02488 € | 149,28 € |
| 9 000 | 0,02331 € | 209,79 € |
| 15 000 | 0,02155 € | 323,25 € |
| 21 000 | 0,02050 € | 430,50 € |
| 30 000 | 0,01948 € | 584,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16800 € |











