


BC817-25W | |
|---|---|
DigiKey Part Number | 5399-BC817-25WTR-ND - Tape & Reel (TR) 5399-BC817-25WCT-ND - Cut Tape (CT) 5399-BC817-25WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25W |
Description | 45V 200MW 160@100MA,1V 500MA NPN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 100mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04100 € | 4,10 € |
| 500 | 0,02954 € | 14,77 € |
| 1 000 | 0,02584 € | 25,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02110 € | 63,30 € |
| 6 000 | 0,01870 € | 112,20 € |
| 9 000 | 0,01748 € | 157,32 € |
| 15 000 | 0,01610 € | 241,50 € |
| 21 000 | 0,01528 € | 320,88 € |
| 30 000 | 0,01448 € | 434,40 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13200 € |

