
SX7V32.768B20100F30TNNS | |
|---|---|
DigiKey Part Number | 5852-SX7V32.768B20100F30TNNSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX7V32.768B20100F30TNNS |
Description | XTAL OSC VCXO 32.7680MHZ CMOS |
Customer Reference | |
Detailed Description | 32.768 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability 50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
Output CMOS |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,41400 € | 24,14 € |
| 100 | 1,57230 € | 157,23 € |
| 500 | 1,41934 € | 709,67 € |
| 1 000 | 1,33434 € | 1 334,34 € |
| 3 000 | 1,24935 € | 3 748,05 € |
| Unit Price without VAT: | 2,41400 € |
|---|---|
| Unit Price with VAT: | 2,89680 € |

