
SX3DF156.250B20F30HNN | |
|---|---|
DigiKey Part Number | 5852-SX3DF156.250B20F30HNNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SX3DF156.250B20F30HNN |
Description | XTAL OSC XO 156.2500MHZ 3.3V HCS |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.049" (1.25mm) | |
Current - Supply (Disable) (Max) | - |
| Tape & Reel (TR): | 9000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,41400 € | 24,14 € |
| 100 | 1,57230 € | 157,23 € |
| 500 | 1,41934 € | 709,67 € |
| 1 000 | 1,33434 € | 1 334,34 € |
| 3 000 | 1,24935 € | 3 748,05 € |
| Unit Price without VAT: | 2,41400 € |
|---|---|
| Unit Price with VAT: | 2,89680 € |

