SMDJ110A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ45A

DigiKey Part Number
5789-SMDJ45ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ45A
Description
TVS DIODE 45VWM 72.7VC DO214AB,S
Customer Reference
Detailed Description
72.7V Clamp 41.27A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
41.27A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 45 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,55700 €5,57 €
500,48000 €24,00 €
1000,41150 €41,15 €
2500,34120 €85,30 €
5000,31806 €159,03 €
1 0000,28291 €282,91 €
2 0000,23147 €462,94 €
3 0000,21433 €642,99 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,72000 €