
SMCJ12A | |
---|---|
DigiKey Part Number | 5789-SMCJ12ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ12A |
Description | TVS DIODE 12VWM 19.0VC DO214AB,S |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 75.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,46000 € | 0,46 € |
10 | 0,36000 € | 3,60 € |
50 | 0,31740 € | 15,87 € |
100 | 0,28310 € | 28,31 € |
250 | 0,23160 € | 57,90 € |
500 | 0,20588 € | 102,94 € |
1 000 | 0,15955 € | 159,55 € |
2 000 | 0,14411 € | 288,22 € |
3 000 | 0,12438 € | 373,14 € |
Unit Price without VAT: | 0,46000 € |
---|---|
Unit Price with VAT: | 0,55200 € |