
| SMBJ6.0A | |
|---|---|
| DigiKey Part Number | 5789-SMBJ6.0ATR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ6.0A | 
| Description | TVS DIODE 6VWM 10.3VC DO214AA,SM | 
| Customer Reference | |
| Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6V | |
| Voltage - Breakdown (Min) | 6.67V | |
| Voltage - Clamping (Max) @ Ipp | 10.3V | |
| Current - Peak Pulse (10/1000µs) | 58.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 0,24000 € | 2,40 € | 
| 50 | 0,22280 € | 11,14 € | 
| 100 | 0,20580 € | 20,58 € | 
| 250 | 0,16288 € | 40,72 € | 
| 500 | 0,13030 € | 65,15 € | 
| 1 000 | 0,11402 € | 114,02 € | 
| 2 000 | 0,10631 € | 212,62 € | 
| 3 000 | 0,09430 € | 282,90 € | 
| 6 000 | 0,07630 € | 457,80 € | 
| Unit Price without VAT: | 0,24000 € | 
|---|---|
| Unit Price with VAT: | 0,28800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France