SMBJ10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ26A

DigiKey Part Number
5789-SMBJ26ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ26A
Description
TVS DIODE 26VWM 42.1VC DO214AA,S
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,24000 €2,40 €
500,22300 €11,15 €
1000,20590 €20,59 €
2500,16300 €40,75 €
5000,13038 €65,19 €
1 0000,11409 €114,09 €
2 0000,10637 €212,74 €
3 0000,09436 €283,08 €
6 0000,07635 €458,10 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28800 €