
SMBJ220A | |
---|---|
DigiKey Part Number | 5789-SMBJ220ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ220A |
Description | TVS DIODE 220VWM 356VC DO214AA,S |
Customer Reference | |
Detailed Description | 356V Clamp 1.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 220V | |
Voltage - Breakdown (Min) | 246V | |
Voltage - Clamping (Max) @ Ipp | 356V | |
Current - Peak Pulse (10/1000µs) | 1.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,24000 € | 2,40 € |
50 | 0,22300 € | 11,15 € |
100 | 0,20590 € | 20,59 € |
250 | 0,16300 € | 40,75 € |
500 | 0,13038 € | 65,19 € |
1 000 | 0,11409 € | 114,09 € |
2 000 | 0,10637 € | 212,74 € |
3 000 | 0,09436 € | 283,08 € |
6 000 | 0,07635 € | 458,10 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28800 € |