
SMAJ70A | |
|---|---|
DigiKey Part Number | 5789-SMAJ70ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ70A |
Description | TVS DIODE 70VWM 113VC DO214AC,SM |
Customer Reference | |
Detailed Description | 113V Clamp 3.5A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,17150 € | 17,15 € |
| 250 | 0,12004 € | 30,01 € |
| 500 | 0,08574 € | 42,87 € |
| 1 000 | 0,07716 € | 77,16 € |
| 2 000 | 0,07459 € | 149,18 € |
| 4 000 | 0,06001 € | 240,04 € |
| 5 000 | 0,05830 € | 291,50 € |
| Unit Price without VAT: | 0,22300 € |
|---|---|
| Unit Price with VAT: | 0,26760 € |

