
SMAJ120A | |
|---|---|
DigiKey Part Number | 5789-SMAJ120ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ120A |
Description | TVS DIODE 120VWM 193VC DO214AC,S |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,22300 € | 2,23 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,17160 € | 17,16 € |
| 250 | 0,12008 € | 30,02 € |
| 500 | 0,08578 € | 42,89 € |
| 1 000 | 0,07720 € | 77,20 € |
| 2 000 | 0,07463 € | 149,26 € |
| 4 000 | 0,06005 € | 240,20 € |
| 5 000 | 0,05833 € | 291,65 € |
| Unit Price without VAT: | 0,22300 € |
|---|---|
| Unit Price with VAT: | 0,26760 € |

