177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ110A

DigiKey Part Number
5789-SMAJ110ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ110A
Description
TVS DIODE 110VWM 177VC DO214AC,S
Customer Reference
Detailed Description
177V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
177V
Mfr
Current - Peak Pulse (10/1000µs)
2.3A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
110V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
122V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 849,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,22100 €2,21 €
500,20660 €10,33 €
1000,17000 €17,00 €
2500,11900 €29,75 €
5000,08500 €42,50 €
1 0000,07649 €76,49 €
2 0000,07394 €147,88 €
4 0000,05949 €237,96 €
5 0000,05779 €288,95 €
Unit Price without VAT:0,22100 €
Unit Price with VAT:0,26520 €