
RL1206A241K | |
|---|---|
DigiKey Part Number | 5789-RL1206A241KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL1206A241K |
Description | VARISTOR 240V 80A 1206 |
Customer Reference | |
Detailed Description | 240 V 80 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 80 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43700 € | 4,37 € |
| 50 | 0,34460 € | 17,23 € |
| 200 | 0,32575 € | 65,15 € |
| 500 | 0,30606 € | 153,03 € |
| 1 000 | 0,27091 € | 270,91 € |
| 2 000 | 0,21176 € | 423,52 € |
| 3 000 | 0,17918 € | 537,54 € |
| Unit Price without VAT: | 0,43700 € |
|---|---|
| Unit Price with VAT: | 0,52440 € |

