
| P6KE36A | |
|---|---|
| DigiKey Part Number | 5789-P6KE36A-ND | 
| Manufacturer | |
| Manufacturer Product Number | P6KE36A | 
| Description | TVS DIODE 30.80VWM 49.9VC DO201, | 
| Customer Reference | |
| Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 30.8V | |
| Voltage - Breakdown (Min) | 34.2V | |
| Voltage - Clamping (Max) @ Ipp | 49.9V | |
| Current - Peak Pulse (10/1000µs) | 12A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | Yes | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Through Hole | |
| Package / Case | DO-204AC, DO-15, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,31000 € | 0,31 € | 
| 10 | 0,27400 € | 2,74 € | 
| 50 | 0,24100 € | 12,05 € | 
| 100 | 0,21430 € | 21,43 € | 
| 300 | 0,17403 € | 52,21 € | 
| 500 | 0,14402 € | 72,01 € | 
| 1 000 | 0,11659 € | 116,59 € | 
| 2 000 | 0,09516 € | 190,32 € | 
| 4 000 | 0,08487 € | 339,48 € | 
| Unit Price without VAT: | 0,31000 € | 
|---|---|
| Unit Price with VAT: | 0,37200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France