Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R800SD-8

DigiKey Part Number
5789-2R800SD-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R800SD-8
Description
GDT 800V 20KA 2 POLE SMD 8*6MM
Customer Reference
Detailed Description
Gas Discharge Tube 800 V 20000A (20kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
800 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 12 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 849,90 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,21500 €12,15 €
501,12180 €56,09 €
1001,01140 €101,14 €
2500,93744 €234,36 €
5000,85840 €429,20 €
1 0000,79041 €790,41 €
1 5000,75641 €1 134,62 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,75200 €