
2R420B-8S | |
---|---|
DigiKey Part Number | 5789-2R420B-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R420B-8S |
Description | GDT 420V 10KA 2 POLE SMD 8.3*6mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,31000 € | 1,31 € |
10 | 1,05500 € | 10,55 € |
50 | 0,89220 € | 44,61 € |
100 | 0,87500 € | 87,50 € |
250 | 0,78916 € | 197,29 € |
500 | 0,62620 € | 313,10 € |
1 000 | 0,58330 € | 583,30 € |
Unit Price without VAT: | 1,31000 € |
---|---|
Unit Price with VAT: | 1,57200 € |