
2R2700S-5 | |
---|---|
DigiKey Part Number | 5789-2R2700S-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R2700S-5 |
Description | GDT 2700V20% 3KA 2 POLE SMD 5. |
Customer Reference | |
Detailed Description | Gas Discharge Tube 2700 V 3000A (3kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 2700 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,20000 € | 1,20 € |
10 | 1,13200 € | 11,32 € |
50 | 1,08080 € | 54,04 € |
100 | 1,02080 € | 102,08 € |
250 | 0,94360 € | 235,90 € |
500 | 0,86638 € | 433,19 € |
1 000 | 0,78918 € | 789,18 € |
2 000 | 0,75487 € | 1 509,74 € |
Unit Price without VAT: | 1,20000 € |
---|---|
Unit Price with VAT: | 1,44000 € |