
2R150B-8S | |
|---|---|
DigiKey Part Number | 5789-2R150B-8STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R150B-8S |
Description | GDT 150V 10KA 2 POLE SMD 8.3*6mm |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 10000A (10kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,89220 € | 44,61 € |
| 100 | 0,87500 € | 87,50 € |
| 250 | 0,78916 € | 197,29 € |
| 500 | 0,62620 € | 313,10 € |
| 1 000 | 0,58330 € | 583,30 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,57200 € |

