2R1000S-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R1200S-8

DigiKey Part Number
5789-2R1200S-8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R1200S-8
Description
GDT 1200V20% 10KA 2 POLE SMD 8
Customer Reference
Detailed Description
Gas Discharge Tube 1200 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
1200 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,68000 €16,80 €
501,50880 €75,44 €
1001,38030 €138,03 €
2501,33740 €334,35 €
5001,14878 €574,39 €
1 0001,05448 €1 054,48 €
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,56800 €