2R075B-8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2R1000B-8S

DigiKey Part Number
5789-2R1000B-8STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2R1000B-8S
Description
GDT 1000V 10KA 2 POLE SMD 8.3*6m
Customer Reference
Detailed Description
Gas Discharge Tube 1000 V 10000A (10kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Ruilongyuan Electronics Co.Ltd
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - DC Spark Over (Nom)
1000 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,31000 €1,31 €
101,05500 €10,55 €
500,89220 €44,61 €
1000,87500 €87,50 €
2500,78916 €197,29 €
5000,62620 €313,10 €
1 0000,58330 €583,30 €
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €