
2R090TA-5 | |
|---|---|
DigiKey Part Number | 5789-2R090TA-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2R090TA-5 |
Description | GDT 90V 5KA 2 POLE TH 5.5*6MM |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Shenzhen Ruilongyuan Electronics Co.Ltd | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,04500 € | 10,45 € |
| 50 | 0,88380 € | 44,19 € |
| 100 | 0,86690 € | 86,69 € |
| 250 | 0,78192 € | 195,48 € |
| 500 | 0,62042 € | 310,21 € |
| 1 000 | 0,57793 € | 577,93 € |
| 2 000 | 0,55669 € | 1 113,38 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,56000 € |

