
20D221K | |
|---|---|
DigiKey Part Number | 5789-20D221K-ND |
Manufacturer | |
Manufacturer Product Number | 20D221K |
Description | VARISTOR 220V 6500A DISC 20MM |
Customer Reference | |
Detailed Description | 220 V 6500 A Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 6500 A | |
Energy | 102J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37000 € | 3,70 € |
| 50 | 0,34720 € | 17,36 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27004 € | 67,51 € |
| 500 | 0,24518 € | 122,59 € |
| 1 000 | 0,21947 € | 219,47 € |
| 2 000 | 0,19718 € | 394,36 € |
| 3 000 | 0,17146 € | 514,38 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

