
14D180K | |
---|---|
DigiKey Part Number | 5789-14D180K-ND |
Manufacturer | |
Manufacturer Product Number | 14D180K |
Description | VARISTOR 18V 1000A DISC 14MM |
Customer Reference | |
Detailed Description | 18 V 1000 A Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 15 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 1000 A | |
Energy | 5.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,34700 € | 3,47 € |
50 | 0,28140 € | 14,07 € |
100 | 0,22220 € | 22,22 € |
250 | 0,18872 € | 47,18 € |
500 | 0,15526 € | 77,63 € |
1 000 | 0,13296 € | 132,96 € |
2 000 | 0,11838 € | 236,76 € |
3 000 | 0,10637 € | 319,11 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |