
10D122K | |
---|---|
DigiKey Part Number | 5789-10D122K-ND |
Manufacturer | |
Manufacturer Product Number | 10D122K |
Description | VARISTOR 1200V 2500A DISC 10MM |
Customer Reference | |
Detailed Description | 1200 V 2500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 990 V | |
Varistor Voltage (Min) | 1080 V | |
Varistor Voltage (Typ) | 1200 V | |
Varistor Voltage (Max) | 1320 V | |
Current - Surge | 2500 A | |
Energy | 135J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 85 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,21600 € | 2,16 € |
50 | 0,20580 € | 10,29 € |
100 | 0,19560 € | 19,56 € |
250 | 0,14584 € | 36,46 € |
500 | 0,12266 € | 61,33 € |
1 000 | 0,09350 € | 93,50 € |
2 000 | 0,07120 € | 142,40 € |
3 000 | 0,06605 € | 198,15 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27600 € |