
1.5KE300CA | |
---|---|
DigiKey Part Number | 5789-1.5KE300CA-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE300CA |
Description | TVS DIODE 256.00VWM 414.0VC DO20 |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,39000 € | 0,39 € |
10 | 0,34100 € | 3,41 € |
50 | 0,31920 € | 15,96 € |
100 | 0,27450 € | 27,45 € |
250 | 0,24020 € | 60,05 € |
500 | 0,18528 € | 92,64 € |
1 000 | 0,15183 € | 151,83 € |
2 000 | 0,13725 € | 274,50 € |
3 000 | 0,12438 € | 373,14 € |
Unit Price without VAT: | 0,39000 € |
---|---|
Unit Price with VAT: | 0,46800 € |