1.5KE8.2CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE170A

DigiKey Part Number
5789-1.5KE170A-ND
Manufacturer
Manufacturer Product Number
1.5KE170A
Description
TVS DIODE 145.00VWM 234.0VC DO20
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AE, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Shenzhen Ruilongyuan Electronics Co.Ltd
FREE SHIPPING on orders of 857,30 € or more for products shipped by Shenzhen Ruilongyuan Electronics Co.Ltd
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,34100 €3,41 €
500,31920 €15,96 €
1000,27450 €27,45 €
2500,24020 €60,05 €
5000,18528 €92,64 €
1 0000,15183 €151,83 €
2 0000,13725 €274,50 €
3 0000,12438 €373,14 €
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46800 €