
05D201K | |
---|---|
DigiKey Part Number | 5789-05D201K-ND |
Manufacturer | |
Manufacturer Product Number | 05D201K |
Description | VARISTOR 200V 400A DISC 5MM |
Customer Reference | |
Detailed Description | 200 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 400 A | |
Energy | 6.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,17000 € | 0,17 € |
10 | 0,13800 € | 1,38 € |
50 | 0,10460 € | 5,23 € |
100 | 0,08060 € | 8,06 € |
250 | 0,07292 € | 18,23 € |
500 | 0,06520 € | 32,60 € |
1 000 | 0,04289 € | 42,89 € |
2 000 | 0,04118 € | 82,36 € |
2 500 | 0,03603 € | 90,08 € |
Unit Price without VAT: | 0,17000 € |
---|---|
Unit Price with VAT: | 0,20400 € |