
HoLR-3W-4mR-1%-JZ-10 | |
|---|---|
DigiKey Part Number | 5705-HoLR-3W-4mR-1%-JZ-10TR-ND |
Manufacturer | |
Manufacturer Product Number | HoLR-3W-4mR-1%-JZ-10 |
Description | RES 0.004 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±40ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 170°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.130" W (13.00mm x 3.30mm) |
Tolerance | Height - Seated (Max) 0.472" (12.00mm) |
Power (Watts) | Number of Terminations 2 |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,27190 € | 27,19 € |
| 500 | 0,24426 € | 122,13 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

