
WP710A10LSURDK | |
|---|---|
DigiKey Part Number | 754-WP710A10LSURDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10LSURDK |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.75V Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP710A10LSURDK Models |
Category | Voltage - Forward (Vf) (Typ) 1.75V |
Mfr | Current - Test 2mA |
Packaging Bulk | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Red | Wavelength - Peak 645nm |
Lens Transparency Diffused | Package / Case Radial - 3 Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Size / Dimension 2.80mm Dia |
Lens Size 2.90mm Dia | Height (Max) 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10740 € | 10,74 € |
| 500 | 0,08658 € | 43,29 € |
| 1 000 | 0,07966 € | 79,66 € |
| 2 000 | 0,07377 € | 147,54 € |
| 5 000 | 0,06731 € | 336,55 € |
| 10 000 | 0,06327 € | 632,70 € |
| 25 000 | 0,05885 € | 1 471,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26400 € |









