Image for LH7A404N0F000B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LH7A404N0F000B2

DigiKey Part Number
425-2468-ND
Manufacturer
Manufacturer Product Number
LH7A404N0F000B2
Description
IC MCU 32BIT ROMLESS 324LFBGA
Customer Reference
Detailed Description
ARM9® BlueStreak ; LH7A Microcontroller IC 32-Bit 200MHz ROMless
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
ARM9®
Core Size
32-Bit
Speed
200MHz
Connectivity
Audio Codec, EBI/EMI, IrDA, Memory Card, SmartCard, SSP, UART/USART, USB
Peripherals
AC'97, DMA, LCD, POR, PWM, WDT
Number of I/O
64
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
80K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
9018,57600 €1 671,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,57600 €
Unit Price with VAT:22,29120 €