Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP1S53VJ000F

DigiKey Part Number
1855-1042-ND
Manufacturer
Manufacturer Product Number
GP1S53VJ000F
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) Phototransistor Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SHARP/Socle Technology
Series
-
Packaging
Bag
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
35 V
Response Time
3µs, 4µs
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Module, PC Pins, Slot Type
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.