
SG01L-BC18 | |
|---|---|
DigiKey Part Number | 6442-SG01L-BC18-ND |
Manufacturer | |
Manufacturer Product Number | SG01L-BC18 |
Description | UVB photodiode, SiC, 1.0mm2 |
Customer Reference | |
Detailed Description | Photodiode 280nm 190ps TO-18 |
Datasheet | Datasheet |
Category | Responsivity @ nm 0.160 A/W @ 280nm |
Manufacturer Sglux GmbH | Response Time 190ps |
Packaging Bulk | Voltage - DC Reverse (Vr) (Max) 20 V |
Part Status Active | Current - Dark (Typ) 0.003pA |
Wavelength 280nm | Active Area 1mm² |
Color - Enhanced Ultraviolet (UV) | Operating Temperature -55°C ~ 170°C |
Spectral Range 231nm ~ 309nm | Mounting Type Through Hole |
Diode Type PIN | Package / Case TO-18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,78000 € | 147,78 € |
| 10 | 118,17900 € | 1 181,79 € |
| 50 | 89,23100 € | 4 461,55 € |
| 100 | 71,38310 € | 7 138,31 € |
| Unit Price without VAT: | 147,78000 € |
|---|---|
| Unit Price with VAT: | 177,33600 € |

