
TUD8MF1B | |
|---|---|
DigiKey Part Number | 2112-TUD8MF1B-ND |
Manufacturer | |
Manufacturer Product Number | TUD8MF1B |
Description | CUD8GF1B ON STARBOARD |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 285nm 6V 200mA 125° Star Array |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 6V |
Manufacturer SETi/Seoul Viosys | Viewing Angle 125° |
Packaging Tray | Orientation Top View |
Part Status Obsolete | Operating Temperature -30°C ~ 60°C |
Type Ultraviolet (UV) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 200mA | Package / Case Star Array |
Wavelength 285nm | Base Product Number |

