Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
RBF22P04C10B

RBF22P04C10B

DigiKey Part Number
128-RBF22P04C10B-ND
Manufacturer
Manufacturer Product Number
RBF22P04C10B
Description
BOX PLAS BLK/CLR 2.05"L X 1.97"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Black, Clear Cover/Door Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
2.050" L x 1.970" W (52.07mm x 50.04mm)
Height
1.380" (35.05mm)
Area (L x W)
4.03in² (26.0cm²)
Design
Cover Included
Material
Color
Black, Clear Cover/Door
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,09000 €16,09 €
513,45800 €67,29 €
1012,46200 €124,62 €
Manufacturers Standard Package
Unit Price without VAT:16,09000 €
Unit Price with VAT:19,30800 €