Box Plastic, Polycarbonate (PC) Clear Cover Included X 2.950" (74.93mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Clear Cover Included X 2.950" (74.93mm)
RB55P14C16C

RB55P14C16C

DigiKey Part Number
SRRB55P14C16C-ND
Manufacturer
Manufacturer Product Number
RB55P14C16C
Description
BOX PLASTIC CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Clear Cover Included X 2.950" (74.93mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
2.950" (74.93mm)
Area (L x W)
22.3in² (144cm²)
Design
Cover Included
Material
Color
Clear
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,75000 €27,75 €
523,21400 €116,07 €
1021,49600 €214,96 €
2519,42040 €485,51 €
5017,98420 €899,21 €
10016,65410 €1 665,41 €
25015,04484 €3 761,21 €
50013,93102 €6 965,51 €
Manufacturers Standard Package
Unit Price without VAT:27,75000 €
Unit Price with VAT:33,30000 €