H-75 9V BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H75 9V,BK

DigiKey Part Number
SRH75-9VB-ND
Manufacturer
Manufacturer Product Number
H75 9V,BK
Description
BOX ABS BLACK 7.2"L X 3.65"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 7.200" L x 3.650" W (182.88mm x 92.71mm) X 1.260" (32.00mm)
Datasheet
 Datasheet
EDA/CAD Models
H75 9V,BK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.200" L x 3.650" W (182.88mm x 92.71mm)
Height
1.260" (32.00mm)
Area (L x W)
26.3in² (170cm²)
Design
Hand Held, Split Sides and End Panel(s)
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Battery Compartment, 9V, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
0.227 lb (102.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,38000 €15,38 €
512,85800 €64,29 €
1011,90600 €119,06 €
2510,75600 €268,90 €
509,96060 €498,03 €
1009,22410 €922,41 €
2508,33328 €2 083,32 €
5007,71678 €3 858,39 €
1 0007,14570 €7 145,70 €
Manufacturers Standard Package
Unit Price without VAT:15,38000 €
Unit Price with VAT:18,45600 €
Alternate Color
BOX ABS ALMOND 7.2"L X 3.65"W
In-Stock: 0
Unit Price: 15,38000 €
BOX ABS GRAY 7.2"L X 3.65"W
In-Stock: 29
Unit Price: 9,59000 €