



C6PC,BK | |
---|---|
DigiKey Part Number | SCR6PCB-ND |
Manufacturer | |
Manufacturer Product Number | C6PC,BK |
Description | BOX ABS BLACK 2.26"L X 1.61"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 2.260" L x 1.610" W (57.40mm x 40.89mm) X 0.750" (19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.260" L x 1.610" W (57.40mm x 40.89mm) | |
Height | 0.750" (19.05mm) | |
Area (L x W) | 3.64in² (23.5cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.038 lb (17.24 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,75000 € | 4,75 € |
5 | 3,97200 € | 19,86 € |
10 | 3,67600 € | 36,76 € |
25 | 3,32000 € | 83,00 € |
50 | 3,07400 € | 153,70 € |
100 | 2,84640 € | 284,64 € |
250 | 2,57144 € | 642,86 € |
500 | 2,38128 € | 1 190,64 € |
1 000 | 2,20519 € | 2 205,19 € |
Unit Price without VAT: | 4,75000 € |
---|---|
Unit Price with VAT: | 5,70000 € |