
C28PC,BK | |
|---|---|
DigiKey Part Number | SCR28PCB-ND |
Manufacturer | |
Manufacturer Product Number | C28PC,BK |
Description | BOX ABS BLACK 5"L X 1.85"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides 5.000" L x 1.850" W (127.00mm x 46.99mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 1.850" W (127.00mm x 46.99mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 9.25in² (59.7cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | 0.090" (2.29mm) | |
Features | Pocket Clip | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.091 lb (41.28 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,20000 € |




