
I632HLRR | |
---|---|
DigiKey Part Number | 128-I632HLRR-ND |
Manufacturer | |
Manufacturer Product Number | I632HLRR |
Description | BOX PLAS RED 17.75"L X 16.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Red Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 9.610" (244.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.750" L x 16.270" W (450.85mm x 413.26mm) | |
Height | 9.610" (244.09mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Red | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 158,19000 € | 158,19 € |
Unit Price without VAT: | 158,19000 € |
---|---|
Unit Price with VAT: | 189,82800 € |