
I632HLGG | |
|---|---|
DigiKey Part Number | 128-I632HLGG-ND |
Manufacturer | |
Manufacturer Product Number | I632HLGG |
Description | BOX PLAS GRAY 17.75"L X 16.27"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 17.750" L x 16.270" W (450.85mm x 413.26mm) X 9.610" (244.09mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.750" L x 16.270" W (450.85mm x 413.26mm) | |
Height | 9.610" (244.09mm) | |
Area (L x W) | 289in² (1865cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,70000 € | 158,70 € |
| Unit Price without VAT: | 158,70000 € |
|---|---|
| Unit Price with VAT: | 190,44000 € |

